
Tripp Lite PDUMV40 technical specifications.
| AC Outlets | 32 |
| Approvals | UL, CSA |
| Cord Length | 10foot |
| Current Rating | 20A |
| Frequency | 60Hz |
| Max Current Rating | 20A |
| Mount | Vertical, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Weight | 8.2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMV40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.