
Tripp Lite PM6NS technical specifications.
| AC Outlets | 6 |
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Beige |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 900J |
| Length | 6foot |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 4 |
| Series | WABER® |
| Voltage Rating (AC) | 120V |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PM6NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.