
Tripp Lite POS500 technical specifications.
| Height | 165mm |
| Interface | USB |
| Length | 284mm |
| Output Connector | NEMA 5-15R (6) |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Series | POS |
| Weight | 8.1lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite POS500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
