
Single-output AC/DC power supply delivering 13.8V at 12A maximum output current. Features a 120V AC input at 60Hz, with a 9.5A output current rating and 40W output power. This desktop-mount unit has dimensions of 7.75 inches (length) x 6.75 inches (width) x 4.5 inches (height) and a weight of 11lb. Maximum power dissipation is 166W.
Tripp Lite PR12 technical specifications.
| Current - Output 1 | 12A |
| Current Rating | 9.5A |
| Frequency | 60Hz |
| Height | 4.5inch |
| Length | 7.75inch |
| Min Input Voltage (AC) | 120V |
| Max Output Current | 12A |
| Max Output Voltage | 13.8V |
| Max Power Dissipation | 166W |
| Min Supply Voltage (AC) | 120V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 9.5A |
| Output Power | 40W |
| Output Voltage | 13.8V |
| Package Quantity | 1 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Trim Line |
| Voltage - Output 1 | 13.8V |
| Weight | 11lb |
| Width | 6.75inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
