
Tripp Lite PR30 technical specifications.
| Current - Output 1 | 30A |
| Current Rating | 24A |
| Frequency | 60Hz |
| Height | 6.75inch |
| Length | 10.25inch |
| Min Input Voltage (AC) | 120V |
| Max Output Current | 30A |
| Max Output Voltage | 13.8V |
| Max Power Dissipation | 414W |
| Min Supply Voltage (AC) | 120V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 24A |
| Output Power | 125W |
| Output Voltage | 13.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Trim Line |
| Voltage - Output 1 | 13.8V |
| Weight | 21lb |
| Width | 6.25inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.