Tripp Lite PS615 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Plastic |
| Cord Length | 15foot |
| Current Rating | 15A |
| Material | Plastic |
| Max Current Rating | 15A |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Reach SVHC Compliant | Unknown |
| Resistance | -15R |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.