
Tripp Lite PV3000GFCI technical specifications.
| AC Outlets | 4 |
| Package/Case | 317 |
| Height | 109.2mm |
| Length | 375.9mm |
| Max Input Voltage (DC) | 12V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 3kW |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Weight | 13.7lb |
| Width | 317.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PV3000GFCI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
