Inverter, 12Vdc, 230Vac, 700W; Power Supply Approvals: ite; Input Voltage Max: 12Vdc; No. Of Outputs: 1 Output;...
Tripp Lite PVX700 technical specifications.
| Package/Case | 207 |
| Height | 70mm |
| Length | 126mm |
| Max Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 700W |
| Reach SVHC Compliant | Unknown |
| Weight | 1.3kg |
| Width | 207.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PVX700 to view detailed technical specifications.
No datasheet is available for this part.