
Tripp Lite RBC12A technical specifications.
| Height | 93.67mm |
| Lead Free | Lead Free |
| Mount | Sealed |
| Reach SVHC Compliant | Unknown |
| Weight | 10kg |
| Width | 260.35mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite RBC12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
