Tripp Lite RBC2A technical specifications.
| Height | 93.67mm |
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 2.5kg |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite RBC2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.