
Tripp Lite RBC49-2U technical specifications.
| Height | 69.85mm |
| Lead Free | Lead Free |
| Mount | Sealed |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 11.9kg |
| Width | 158.75mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite RBC49-2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
