
Tripp Lite RBC52 technical specifications.
| Capacity | 12ah |
| Depth | 5.88inch |
| Height | 93.726mm |
| Lead Free | Lead Free |
| Mount | Sealed |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 6V |
| Weight | 2.5kg |
| Width | 49.276mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite RBC52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
