Tripp Lite RBC53 technical specifications.
| Height | 93.67mm |
| Lead Free | Lead Free |
| Mount | External |
| Number of Batteries | 3 |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 12V |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite RBC53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.