
Sealed lead-acid replacement battery cartridge, 12V, 2.5kg, featuring a lead-free construction and RoHS compliance. Dimensions include a width of 203.2mm and a height of 38.1mm, designed for sealed mounting.
Tripp Lite RBC62-1U technical specifications.
| Height | 38.1mm |
| Lead Free | Lead Free |
| Mount | Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 2.5kg |
| Width | 203.2mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite RBC62-1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
