Tripp Lite RBC69-1U technical specifications.
| Height | 38.1mm |
| Lead Free | Lead Free |
| Mount | Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.3kg |
| Width | 209.55mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite RBC69-1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.