Tripp Lite RBC7A technical specifications.
| Height | 166.7mm |
| Lead Free | Lead Free |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 11.7kg |
| Width | 149.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite RBC7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.