
Tripp Lite RBC92-2U technical specifications.
| Height | 69.85mm |
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Weight | 5.7kg |
| Width | 203.2mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite RBC92-2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
