Tripp Lite RBC93-2U technical specifications.
| Height | 69.85mm |
| Lead Free | Lead Free |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 8.53kg |
| Width | 260.35mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite RBC93-2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.