Sealed lead-acid battery cartridge, 48V DC rated voltage, 11.9kg weight, 215.9mm width, and 69.85mm height. Features external mounting and a lead-free construction. Designed for general battery applications.
Tripp Lite RBC94-2U technical specifications.
| Height | 69.85mm |
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 48V |
| Weight | 11.9kg |
| Width | 215.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite RBC94-2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
