Tripp Lite SK6-6 technical specifications.
| Cord Length | 2.44m |
| Current Rating | 15A |
| Gender | Female |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite SK6-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.