
Tripp Lite SM1000RM1UTAA technical specifications.
| Height | 44mm |
| Interface | Serial, USB |
| Length | 425mm |
| Output Voltage | 120V |
| Width | 444mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SM1000RM1UTAA to view detailed technical specifications.
No datasheet is available for this part.