
Tripp Lite SM1000RM2UTAA technical specifications.
| Height | 87.6mm |
| Interface | Serial, USB |
| Length | 318mm |
| Mount | Rack |
| Output Connector | NEMA 5-15R (6) |
| Output Voltage | 120V |
| Weight | 15.9kg |
| Width | 445mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SM1000RM2UTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.