Tripp Lite SM1500RMXL2UTAA technical specifications.
| Height | 87.6mm |
| Interface | Serial, USB |
| Length | 342mm |
| Output Connector | NEMA 5-15R (8) |
| Output Voltage | 120V |
| Series | SmartPro |
| Weight | 19.7kg |
| Width | 343mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SM1500RMXL2UTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
