
Tripp Lite SM2200RMXL2UTAA technical specifications.
| Package/Case | 100 |
| Height | 87.9mm |
| Interface | Serial, USB |
| Length | 490mm |
| Output Voltage | 120V |
| Weight | 29kg |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SM2200RMXL2UTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
