
Tripp Lite SM3000NAFTA technical specifications.
| Cord Length | 8foot |
| Height | 432mm |
| Length | 318mm |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | Smart Pro® |
| Size | 17.01inch |
| Weight | 89lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SM3000NAFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.