
Tripp Lite SM3000RMNAFTA technical specifications.
| Cord Length | 10foot |
| Height | 88.9mm |
| Length | 483mm |
| Mount | Rack |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | Smart Pro® |
| Size | 3.5inch |
| Weight | 64lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SM3000RMNAFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.