
Tripp Lite SM5000RT3UTAA technical specifications.
| Height | 132mm |
| Interface | Serial, USB |
| Length | 572mm |
| Output Connector | NEMA 5-15R (10), NEMA 5-15/20R (2), NEMA L14-30R (1), NEMA L6-30R (1) |
| Output Voltage | 208V |
| Series | SmartPro |
| Weight | 61.3kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SM5000RT3UTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
