Tripp Lite SMART-2200NET technical specifications.
| Approvals | UL, CE |
| Package/Case | 317 |
| Color | Grey |
| Cord Length | 8foot |
| Height | 432mm |
| Interface | Serial |
| Length | 318mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack, Screw |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Weight | 80lb |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART-2200NET to view detailed technical specifications.
No datasheet is available for this part.