
Tripp Lite SMART-3000NET technical specifications.
| Package/Case | 317 |
| Color | Grey |
| Cord Length | 8foot |
| Height | 432mm |
| Interface | Serial |
| Length | 318mm |
| Mount | Rack |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Weight | 89.1lb |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART-3000NET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.