
Tripp Lite SMART1000LCDTAA technical specifications.
| Package/Case | 120 |
| Height | 300mm |
| Interface | USB |
| Length | 183mm |
| Output Voltage | 120V |
| Weight | 7.03kg |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART1000LCDTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
