
Line-interactive UPS with 1000VA/700W capacity, operating at 120V and 60Hz. Features rackmount or tower configuration with a 3-foot cord and NEMA 5-15R output connectors. Supports serial and USB interfaces for management. UL approved and presented in a black finish.
Tripp Lite SMART1000RM1U technical specifications.
| Approvals | UL |
| Color | Black |
| Cord Length | 3foot |
| Frequency | 60Hz |
| Interface | Serial, USB |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Power | 700W |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Weight | 32lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART1000RM1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
