
Tripp Lite SMART1000RM2U technical specifications.
| Approvals | UL |
| Color | Black |
| Cord Length | 10foot |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | Smart Pro® |
| Size | 3.5inch |
| Weight | 35lb |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite SMART1000RM2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.