Tripp Lite SMART1050SLTAA technical specifications.
| Height | 259mm |
| Interface | Serial, USB |
| Length | 335mm |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Weight | 18kg |
| Width | 173mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART1050SLTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.