
Tripp Lite SMART1500CRMXL technical specifications.
| Height | 88.9mm |
| Interface | Serial, USB |
| Length | 483mm |
| Output Connector | NEMA 5-15R (8) |
| Output Voltage | 120V |
| Series | SmartPro |
| Weight | 27.2kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART1500CRMXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.