
Tripp Lite SMART1500RMXL2U technical specifications.
| Approvals | UL |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Power | 940W |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Voltage - Output 1 | 120V |
| Weight | 52lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART1500RMXL2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.