
Tripp Lite SMART1500RMXL2UA technical specifications.
| Approvals | UL |
| Color | Black |
| Cord Length | 10foot |
| Height | 88.9mm |
| Interface | Serial, USB |
| Length | 342.9mm |
| Mount | Rack |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Smart Pro® |
| Size | 3.5inch |
| Weight | 52lb |
| Width | 444.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART1500RMXL2UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
