
Tripp Lite SMART1500SLT technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Cord Length | 6foot |
| Height | 259mm |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Length | 335mm |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | Smart Pro® |
| Size | 10.24inch |
| Weight | 45lb |
| Width | 173mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART1500SLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.