
Tripp Lite SMART1500XL technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 6foot |
| Interface | Serial, USB |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | Smart Pro® |
| Size | 12.76inch |
| Weight | 42lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART1500XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
