
Tripp Lite SMART1500XLTAA technical specifications.
| Height | 325mm |
| Interface | Serial, USB |
| Length | 241mm |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Weight | 18.9kg |
| Width | 191mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART1500XLTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.