
Tripp Lite SMART2200CRMXL technical specifications.
| Height | 178mm |
| Interface | Serial, USB |
| Length | 457mm |
| Output Connector | NEMA 5-15R (4), NEMA 5-15/20R (4) |
| Output Voltage | 120V |
| Series | SmartPro |
| Weight | 45.5kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART2200CRMXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
