Tripp Lite SMART2200RM2UN technical specifications.
| Height | 89mm |
| Interface | Serial, USB |
| Length | 494mm |
| Output Voltage | 120V |
| Width | 444mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART2200RM2UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.