
Tripp Lite SMART2200VS technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 2.4foot |
| Height | 361mm |
| Housing Color | Grey |
| Interface | Serial, USB |
| Lead Free | Contains Lead |
| Length | 305mm |
| Mount | Rack |
| Output Connector | NEMA 5-15R (7), NEMA 5-20R (2) |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Weight | 52lb |
| Width | 234mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART2200VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
