
Tripp Lite SMART2200VSXL technical specifications.
| Cord Length | 8foot |
| Interface | Serial, USB |
| Lead Free | Contains Lead |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Series | Smart Pro® |
| Size | 14.25inch |
| Weight | 57lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART2200VSXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.