
Tripp Lite SMART2500XLHG technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Cord Length | 6foot |
| Height | 247mm |
| Interface | Serial, USB |
| Length | 595mm |
| Mount | Rack |
| Output Connector | NEMA 5-15/20R (4), C13 (4) |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Weight | 51.1lb |
| Width | 226mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART2500XLHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.