Tripp Lite SMART3000RM2UN technical specifications.
| Height | 89mm |
| Interface | Serial, USB |
| Length | 495mm |
| Output Connector | NEMA 5-15R (8)/NEMA 5-20R (8), NEMA L5-30R (1) |
| Output Voltage | 120V |
| Series | SmartPro |
| Width | 444mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite SMART3000RM2UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.