
Tripp Lite SMART3000RMOD2U technical specifications.
| Height | 88.9mm |
| Interface | Serial, USB |
| Length | 610mm |
| Mount | Rack |
| Output Voltage | 127V |
| Package Quantity | 1 |
| Weight | 39.5kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART3000RMOD2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.