
Tripp Lite SMART3000SLT technical specifications.
| Height | 267mm |
| Interface | Serial, USB |
| Length | 318mm |
| Output Connector | NEMA 5-15/20R (6), NEMA L5-30R (1) |
| Output Voltage | 120V |
| Series | SmartPro |
| Weight | 25.9kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART3000SLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.