
Tripp Lite SMART3000VS technical specifications.
| Interface | Serial, USB |
| Lead Free | Contains Lead |
| Output Connector | NEMA 5-15R (7), NEMA 5-20R (2), NEMA L5-30R (1) |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Weight | 59lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART3000VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
