
Tripp Lite SMART5000TEL3U technical specifications.
| Cord Length | 10foot |
| Height | 132mm |
| Interface | Serial, USB |
| Length | 635mm |
| Output Connector | NEMA 5-15R (2), NEMA L6-20R (2), NEMA L6-30R (1) |
| Output Power | 3.75kW |
| Output Voltage | 208V |
| Package Quantity | 1 |
| Series | Smart Pro® |
| Size | 5.24inch |
| Weight | 143lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART5000TEL3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.