
Tripp Lite SMART5000XFMRXL technical specifications.
| Height | 132mm |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Length | 635mm |
| Mount | Rack |
| Output Connector | NEMA 5-20R (8), NEMA L6-20R (2), NEMA L6-30R (1) |
| Output Voltage | 208V |
| Series | Smart Pro® |
| Weight | 143lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART5000XFMRXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
